- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 899-GP-02-KT47,54
899-GP-02-KT47,54
Marathon Special Products
The 899-GP-02-KT47,54 is a 2-pole, single-row terminal block from the Kulka 899 GP series, featuring riveted quick-connect ter ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The 899-GP-02-KT47,54 is a 2-pole, single-row terminal block from the Kulka 899 GP series, featuring riveted quick-connect terminals for secure wire termination.
Search Keywords: 899GP02KT4754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:899-GP-02-KT47,54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$17.32
10
$12.93
25 +
$4.95
Click for Quote
Log in
to unlock special pricing