- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 885RZ05
885RZ05
Marathon Special Products
Deadfront Terminal Block - 5 Pole - 85A 600VAC/DC - #4 AWG to #18 AWG - 432" Centerline Spacing - Numbered Terminal Positions ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Deadfront Terminal Block - 5 Pole - 85A 600VAC/DC - #4 AWG to #18 AWG - 432" Centerline Spacing - Numbered Terminal Positions - Screw Clamp.
Search Keywords: 885RZ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:885RZ05
-
Alias/AKA:0700135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
On Order:
20
can ship 8/28/26
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$46.34
5
$36.61
10
$33.47
25
$32.74
50
$31.71
100
$31.55
250 +
$31.39
Click for Quote
Log in
to unlock special pricing