- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 885RZ02
885RZ02
Marathon Special Products
Heavy Duty Terminal Block - 2 Pole - #4 to #18 AWG Cu Line / #4 to #18 AWG Cu Load - 85 A - 600 VAC - Thermoplastic - Screw Cl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Terminal Block - 2 Pole - #4 to #18 AWG Cu Line / #4 to #18 AWG Cu Load - 85 A - 600 VAC - Thermoplastic - Screw Clamp.
Search Keywords: 885RZ02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:885RZ02
-
Alias/AKA:0700132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$28.28
5
$26.45
25
$8.42
50
$8.16
100
$7.93
250
$7.49
500 +
$7.29
Click for Quote
Log in
to unlock special pricing