- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 812-GPZ-03PSB
812-GPZ-03PSB
Marathon Special Products
Terminal Block - Single Row - 3 Pole - 0.56" (14.3mm) Pitch - 600VAC/DC - 12 to 14AWG - Phil-Slot Brass Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Single Row - 3 Pole - 0.56" (14.3mm) Pitch - 600VAC/DC - 12 to 14AWG - Phil-Slot Brass Screw.
Search Keywords: 812GPZ03PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:812-GPZ-03PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:12-14 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
120
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$41.85
10
$27.90
25
$27.29
50
$26.43
100
$26.30
250
$26.17
500 +
$26.04
Click for Quote
Log in
to unlock special pricing