Marathon Special Products Authorized Distributor

812-GP-3/4ST-18

Conn Barrier Strip 18 POS 14.3mm Screw RA Panel Mount 30A Kulka®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 18 POS 14.3mm Screw RA Panel Mount 30A Kulka®
Search Keywords: 812GP34ST18
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 812-GP-3/4ST-18
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.3 mm
Number of Circuits: 18
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 30 A
Wire Size: 12-14 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 812-GP-3/4ST-18 RoHS compliant?
Yes, 812-GP-3/4ST-18 is RoHS compliant.
What is the lead time for 812-GP-3/4ST-18?
The standard lead time for 812-GP-3/4ST-18 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.72
5
$32.72
10
$32.22
25 +
$31.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!