- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 812-GP-3/4ST-09PSB
812-GP-3/4ST-09PSB
Marathon Special Products
Conn Barrier Strip 9 POS 14.3mm Screw RA Panel Mount 30A Kulka®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 9 POS 14.3mm Screw RA Panel Mount 30A Kulka®
Search Keywords: 812GP34ST09PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:812-GP-3/4ST-09PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:12-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$73.74
5
$25.70
10
$22.61
25
$21.26
40 +
$9.81
Click for Quote
Log in
to unlock special pricing