Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

812-GP-04PSB

Conn Barrier Strip 4 POS 14.3mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 812GP04PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 812-GP-04PSB
Alias/AKA: 0525009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 14.3 mm
Number of Circuits: 4
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 30 A
Wire Size: 12-14 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 812-GP-04PSB?
The recommended replacement for 812-GP-04PSB is 812-GP-04 from Marathon Special Products, available from OnlineComponents.com.
Is 812-GP-04PSB RoHS compliant?
Yes, 812-GP-04PSB is RoHS compliant.
What is the lead time for 812-GP-04PSB?
The standard lead time for 812-GP-04PSB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$11.71
40
$10.13
80
$9.84
120
$9.70
280
$9.30
520
$9.05
1,000 +
$8.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!