- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 812-GP-02-KT73
812-GP-02-KT73
Marathon Special Products
Conn Barrier Strip 2 POS 14.3mm Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS 14.3mm Screw Cable Mount 30A
Search Keywords: 812GP02KT73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:812-GP-02-KT73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:12-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$21.96
25
$17.37
50
$15.92
100
$15.16
200
$14.67
350 +
$13.49
Click for Quote
Log in
to unlock special pricing