- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7550112
7550112
Marathon Special Products
Conn Motor Terminal Blocks 6 POS 60mm Screw Cable Mount 242A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Motor Terminal Blocks 6 POS 60mm Screw Cable Mount 242A
Search Keywords: 7550112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7550112
-
Alias/AKA:ST755M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
5
can ship 7/13/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$230.76
5
$149.57
10
$147.52
20
$147.15
50
$141.70
100 +
$138.06
Click for Quote
Log in
to unlock special pricing