- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7500008
7500008
Marathon Special Products
Conn Motor Terminal Blocks 6 POS 40mm Screw Cable Mount 160A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Motor Terminal Blocks 6 POS 40mm Screw Cable Mount 160A
Search Keywords: 7500008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7500008
-
Alias/AKA:ST750M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$107.80
5
$82.64
10
$70.30
20
$68.08
50
$67.91
100 +
$67.74
Click for Quote
Log in
to unlock special pricing