- Home ›
- All Products›
- 7236401
7236401
Marathon Special Products
Conn Feed-Through Terminal Block 2 POS 25.4mm Screw ST Cable Mount 380A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS 25.4mm Screw ST Cable Mount 380A
Search Keywords: 7236401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7236401
-
Alias/AKA:ST723B3801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$122.79
5
$113.63
10
$108.76
20
$104.29
50
$67.68
100 +
$66.79
Click for Quote
Log in
to unlock special pricing