- Home ›
- All Products›
- 7227703
7227703
Marathon Special Products
Conn Feed-Through Modular Terminal Blocks 6 POS 18.54mm ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Modular Terminal Blocks 6 POS 18.54mm ST Panel Mount 175A
Search Keywords: 7227703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7227703
-
Alias/AKA:ST722EM603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$114.14
5
$105.63
10
$102.56
20
$96.94
50
$64.63
100 +
$62.91
Click for Quote
Log in
to unlock special pricing