- Home ›
- All Products›
- 7227255
7227255
Marathon Special Products
Conn Feed-Through Terminal Block 10 POS 18.54mm Screw ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 10 POS 18.54mm Screw ST Panel Mount 175A
Search Keywords: 7227255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7227255
-
Alias/AKA:ST722E2505AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$167.90
5
$163.24
10
$161.00
20
$160.60
50
$104.47
100 +
$103.09
Click for Quote
Log in
to unlock special pricing