- Home ›
- All Products›
- 7227242
7227242
Marathon Special Products
Conn Power Terminal Block 4 POS 18.54mm Screw ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 4 POS 18.54mm Screw ST Panel Mount 175A
Search Keywords: 7227242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7227242
-
Alias/AKA:ST722E2502UH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$53.30
5
$50.23
10
$49.47
25
$32.50
50
$31.63
100
$31.22
250 +
$31.03
Click for Quote
Log in
to unlock special pricing