- Home ›
- All Products›
- 7227203
7227203
Marathon Special Products
Conn Feed-Through Terminal Block 6 POS 18.54mm Screw ST Panel Mount 175A Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 6 POS 18.54mm Screw ST Panel Mount 175A Loose
Search Keywords: 7227203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7227203
-
Alias/AKA:ST722E2503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$90.74
5
$83.97
10
$81.54
20
$77.07
50
$51.38
100 +
$50.01
Click for Quote
Log in
to unlock special pricing