- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7227202
7227202
Marathon Special Products
Conn Feed-Through Modular Terminal Blocks 4 POS 18.54mm Screw ST Panel Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Modular Terminal Blocks 4 POS 18.54mm Screw ST Panel Mount 175A
Search Keywords: 7227202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7227202
-
Alias/AKA:ST722E2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/31/26
50
can ship 9/7/26
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$68.14
5
$60.80
10
$58.98
25
$38.19
50
$36.10
100
$35.13
250 +
$34.67
Click for Quote
Log in
to unlock special pricing