- Home ›
- All Products›
- 7227201
7227201
Marathon Special Products
The 7227201 is a 1-pole, feed-thru studded power block rated for 175A and 300V AC/DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 7227201 is a 1-pole, feed-thru studded power block rated for 175A and 300V AC/DC.
Search Keywords: 7227201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7227201
-
Alias/AKA:ST722E2501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
19
can ship 8/31/26
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$38.95
5
$34.75
10
$34.67
25
$22.48
50
$21.51
100
$20.63
250 +
$20.08
Click for Quote
Log in
to unlock special pricing