- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7226704
7226704
Marathon Special Products
Conn Feed-Through Terminal Block 4 POS 18.54mm Screw ST Thru-Hole 175A Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 4 POS 18.54mm Screw ST Thru-Hole 175A Loose
Search Keywords: 7226704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7226704
-
Alias/AKA:ST722BM604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 9/7/26
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$145.45
5
$134.60
10
$128.83
20
$123.53
50
$80.16
100 +
$79.10
Click for Quote
Log in
to unlock special pricing