- Home ›
- All Products›
- 7226256
Marathon Special Products
7226256
Conn Power Stud Blocks 12 POS 18.54mm Screw ST Cable Mount 175A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 7226256 |
| Alias/AKA: | ST722B2506AH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |