- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7226244
7226244
Marathon Special Products
Conn Feed-Through Terminal Block 8 POS 18.54mm Screw Panel Mount 175A Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 8 POS 18.54mm Screw Panel Mount 175A Loose
Search Keywords: 7226244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7226244
-
Alias/AKA:ST722B2504UH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
66
can ship 6/19/26
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$111.92
5
$103.57
10
$100.56
20
$95.05
50
$63.37
100 +
$61.68
Click for Quote
Log in
to unlock special pricing