- Home ›
- All Products›
- 7226205
7226205
Marathon Special Products
Studded Power Feed Thru Terminal Block - 5 Pole - 175A - 300 volts AC/DC (UL) - 1/4 - 20 Thread Size - Studs Top & Bottom - Ba ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Studded Power Feed Thru Terminal Block - 5 Pole - 175A - 300 volts AC/DC (UL) - 1/4 - 20 Thread Size - Studs Top & Bottom - Back Mount.
Search Keywords: 7226205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7226205
-
Alias/AKA:ST722B2505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
On Order:
25
can ship 7/6/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$100.02
5
$92.55
10
$89.87
20
$84.95
50
$82.68
100 +
$81.59
Click for Quote
Log in
to unlock special pricing