- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7226203
7226203
Marathon Special Products
Studded Power Feed Thru Terminal Block - 3 Pole - 175A - 300 volts AC/DC (UL) - 1/4 - 20 Thread Size - Studs Top & Bottom - Ba ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Studded Power Feed Thru Terminal Block - 3 Pole - 175A - 300 volts AC/DC (UL) - 1/4 - 20 Thread Size - Studs Top & Bottom - Back Mount.
Search Keywords: 7226203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7226203
-
Alias/AKA:ST722B2503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$86.38
5
$80.35
10
$78.18
20
$74.20
50
$49.48
100 +
$48.26
Click for Quote
Log in
to unlock special pricing