- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 7226202
7226202
Marathon Special Products
Conn Power Stud Blocks 4 POS 18.54mm Screw ST Cable Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Stud Blocks 4 POS 18.54mm Screw ST Cable Mount 175A
Search Keywords: 7226202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7226202
-
Alias/AKA:ST722B2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$86.19
5
$67.51
10
$63.93
25
$61.92
50
$61.61
100
$61.30
250 +
$60.99
Click for Quote
Log in
to unlock special pricing