- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6W30A1F
Available Replacements
RECOMMENDED REPLACEMENT
Marathon Special Products
6W30A1F
Conn Terminal Block 32 POS Screw ST 40A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block 32 POS Screw ST 40A
Search Keywords: 6W30A1F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6W30A1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Current Rating:40 A
Product Guides
+
Frequently Asked Questions
Is 6W30A1F discontinued?
Yes, 6W30A1F from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6W30A1F?
The recommended replacement for 6W30A1F is 6SM30A1C from Marathon Special Products, available from OnlineComponents.com.
Is 6W30A1F RoHS compliant?
Yes, 6W30A1F is RoHS compliant.
What is the lead time for 6W30A1F?
The standard lead time for 6W30A1F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.