- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 6SM30A3C
6SM30A3C
Marathon Special Products
Midget Enclosed Fuse Holder with Blown Fuse Indicator, 30A, 600V, 3 Pole | Marathon Special Products 6SM30A3C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Midget Enclosed Fuse Holder with Blown Fuse Indicator, 30A, 600V, 3 Pole | Marathon Special Products 6SM30A3C
Search Keywords: 6SM30A3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6SM30A3C
-
Alias/AKA:4003013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$113.11
5
$60.64
10
$59.73
20
$57.17
50
$54.82
100 +
$53.36
Click for Quote
Log in
to unlock special pricing