Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

6SM30A1C

Fuse Holder 30A 600V Screw DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords: 6SM30A1C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 6SM30A1C
Alias/AKA: 4003011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: DIN Rail
Termination Type: Screw
Current Rating: 30 A
Voltage Rating: 600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6SM30A1C RoHS compliant?
Yes, 6SM30A1C is RoHS compliant.
What is the lead time for 6SM30A1C?
The standard lead time for 6SM30A1C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 417
Can Ship immediately
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.36
5
$34.19
10
$32.19
25
$30.26
50
$28.45
100
$26.77
250 +
$26.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!