- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 6SJ60A1IC
Marathon Special Products
6SJ60A1IC
Fuse Holder, Enclosed J Class with Indication
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder, Enclosed J Class with Indication
Search Keywords: 6SJ60A1IC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6SJ60A1IC
-
Alias/AKA:4000019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder6184
-
Mounting:DIN Rail6175
-
Termination Type:Screw6183
-
Current Rating:606170A
-
Voltage Rating:6006185VDC,6006185VAC
Product Guides
+
Frequently Asked Questions
Is 6SJ60A1IC RoHS compliant?
Yes, 6SJ60A1IC is RoHS compliant.
What is the lead time for 6SJ60A1IC?
The standard lead time for 6SJ60A1IC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$74.07
5
$61.72
10
$57.36
25
$52.62
50
$49.71
100
$46.78
250 +
$46.66
Click for Quote
Log in
to unlock special pricing