- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 6SC30A2IC
Marathon Special Products
6SC30A2IC
Fuse Holder 30A 600V Screw DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords: 6SC30A2IC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6SC30A2IC
-
Alias/AKA:4005322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:600 V
Product Guides
+
Frequently Asked Questions
Is 6SC30A2IC RoHS compliant?
Yes, 6SC30A2IC is RoHS compliant.
What is the lead time for 6SC30A2IC?
The standard lead time for 6SC30A2IC is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
24
can ship 10/15/26
6 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$121.82
5
$107.21
10
$64.33
20
$61.57
50
$59.04
100 +
$57.47
Click for Quote
Log in
to unlock special pricing