Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

6R30A2SP

Fuse Holder 30A 600V Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 30A 600V Screw Mount
Search Keywords: 6R30A2SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 6R30A2SP
Alias/AKA: 4600828
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Screw Mount
Current Rating: 30 A
Voltage Rating: 600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6R30A2SP RoHS compliant?
Yes, 6R30A2SP is RoHS compliant.
What is the lead time for 6R30A2SP?
The standard lead time for 6R30A2SP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$88.43
5
$72.96
10
$70.67
20
$67.76
50
$62.51
100 +
$57.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!