- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 6R30A2B
Marathon Special Products
6R30A2B
The 6R30A2B is a 2-pole, 30A, 600V Class R fuse holder with a phenolic base.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 6R30A2B |
| Alias/AKA: | 4600831 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Fuse Holder |
| Mounting: | Screw Mount |
| Current Rating: | 30 A |
| Voltage Rating: | 600 V |