Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

6J30A1B

Fuse Holder 30A 600V Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 30A 600V Screw Mount
Search Keywords: 6J30A1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 6J30A1B
Alias/AKA: 4831010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Screw Mount
Current Rating: 30 A
Voltage Rating: 600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6J30A1B RoHS compliant?
Yes, 6J30A1B is RoHS compliant.
What is the lead time for 6J30A1B?
The standard lead time for 6J30A1B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$58.62
5
$52.31
10
$50.75
25
$48.20
50
$27.71
100
$26.58
250 +
$25.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!