- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6G38TSC
Marathon Special Products
6G38TSC
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Channel Mount - 1 Section
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 6G38TSC |
| Alias/AKA: | 3601740 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Sectional Terminal Blocks |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 50 A |
| Wire Size: | 8-18 AWG |
| Operating Temperature: | 125(Max) °C |