- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 6CC30A3B
Marathon Special Products
6CC30A3B
Fuse Holder 30A 600V Screw Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6CC30A3B
-
Alias/AKA:4001019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Chassis Mount
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:600 V