- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 6CC30A2SQ
6CC30A2SQ
Marathon Special Products
Fuse Holder 30A 600V Screw Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Chassis Mount
Search Keywords: 6CC30A2SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6CC30A2SQ
-
Alias/AKA:4001027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Chassis Mount
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$52.40
5
$34.02
10
$27.94
25
$27.34
50
$26.47
100
$26.41
250 +
$26.34
Click for Quote
Log in
to unlock special pricing