- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 699-GPZ-11
Marathon Special Products
699-GPZ-11
Conn Barrier Strip 11 POS 11.1mm Solder Lug Panel Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 699-GPZ-11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 11.1 mm |
| Number of Circuits: | 11 |
| Maximum Voltage Rating: | 150 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 14-16 AWG |
| Operating Temperature: | 150(Max) °C |