- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 699-GP-3/4ST-07PSB
Marathon Special Products
699-GP-3/4ST-07PSB
Conn Barrier Strip 7 POS 11.1mm Solder Panel Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:699-GP-3/4ST-07PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:14-16 AWG
-
Operating Temperature:150(Max) °C