Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

699-GP-07

The 699-GP-07 is a 7-pole, single-row terminal block designed for wire-to-wire connections in electrical applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 699-GP-07 is a 7-pole, single-row terminal block designed for wire-to-wire connections in electrical applications.
Search Keywords: 699GP07
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 699-GP-07
Alias/AKA: 0520507
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 7
Maximum Voltage Rating: 150 V
Maximum Current Rating: 20 A
Wire Size: 14-16 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 699-GP-07 RoHS compliant?
Yes, 699-GP-07 is RoHS compliant.
What is the lead time for 699-GP-07?
The standard lead time for 699-GP-07 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.12
40
$9.71
80
$9.45
120
$9.33
280
$8.97
520
$8.75
1,000 +
$8.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!