- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 699-GP-02-KT48
699-GP-02-KT48
Marathon Special Products
Conn Barrier Strip 2 POS 11.1mm Screw RA Panel Mount 20A Kulka®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.1mm Screw RA Panel Mount 20A Kulka®
Search Keywords: 699GP02KT48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:699-GP-02-KT48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:14-16 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.13
40
$6.69
80
$6.41
120
$6.24
280
$5.92
520
$5.83
1,000
$5.74
2,520 +
$5.57
Click for Quote
Log in
to unlock special pricing