Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

699-GP-02

Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 699GP02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    699-GP-02
  • Alias/AKA:
    0520502
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    14-16 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 699-GP-02 RoHS compliant?
Yes, 699-GP-02 is RoHS compliant.
What is the lead time for 699-GP-02?
The standard lead time for 699-GP-02 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 595
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$4.52
80
$4.35
120
$4.24
280
$4.03
520
$3.87
1,000
$3.70
2,520
$3.47
5,000 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!