- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 672-RZ-03-RS-12A
672-RZ-03-RS-12A
Marathon Special Products
Term BLK 3P 2Row 22-10AWG 600V 30A 9/16CTR #8SCR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Term BLK 3P 2Row 22-10AWG 600V 30A 9/16CTR #8SCR
Search Keywords: 672RZ03RS12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:672-RZ-03-RS-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$14.73
10
$14.70
25
$14.66
50
$10.99
75
$10.26
100 +
$10.06
Click for Quote
Log in
to unlock special pricing