Available Replacements
Possible Replacement
672-RZ-03
672-RZ-03

Marathon Special Products

In Stock: 785

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 672RZ03PSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    672-RZ-03PSB
  • Alias/AKA:
    0645163
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-14 AWG
  • Operating Temperature:
    125(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
25
$6.75
50
$6.73
100
$6.45
250
$5.92
500
$5.90
1,000
$5.76
2,500 +
$5.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!