- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 672-RZ-02
Marathon Special Products
672-RZ-02
Conn Barrier Strip 4 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 672RZ02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 672-RZ-02 |
| Alias/AKA: | 0645502 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 14.3 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 30 A |
| Wire Size: | 10-14 AWG |
| Operating Temperature: | 125(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 672-RZ-02 RoHS compliant?
Yes, 672-RZ-02 is RoHS compliant.
What is the lead time for 672-RZ-02?
The standard lead time for 672-RZ-02 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$3.33
100
$3.08
250
$2.91
500
$2.79
1,000
$2.67
2,500
$2.50
5,000
$2.38
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing