- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 672-GP-3/4ST-5
Marathon Special Products
672-GP-3/4ST-5
Conn Barrier Strip 10 POS 10.7mm Solder Panel Mount 30A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 672-GP-3/4ST-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 10.7 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 30 A |
| Wire Size: | 10-16 AWG |
| Operating Temperature: | 150(Max) °C |