- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 672GP23PSB
672GP23PSB
Marathon Special Products
Conn Barrier Strip 46 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 46 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 672GP23PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:672GP23PSB
-
Alias/AKA:323PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Pitch:10.7 mm
-
Number of Circuits:23
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
7
$136.41
13
$90.40
19
$73.45
25 +
$71.98
Click for Quote
Log in
to unlock special pricing