Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

672-GP-14

Conn Barrier Strip 28 POS 10.7mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 28 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 672GP14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 672-GP-14
Alias/AKA: 314
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 10.7 mm
Number of Circuits: 14
Maximum Voltage Rating: 600 V
Maximum Current Rating: 30 A
Wire Size: 10-16 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 672-GP-14?
The recommended replacement for 672-GP-14 is 672-GP-14PSB from Marathon Special Products, available from OnlineComponents.com.
Is 672-GP-14 RoHS compliant?
Yes, 672-GP-14 is RoHS compliant.
What is the lead time for 672-GP-14?
The standard lead time for 672-GP-14 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Ships today, if you order in
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.33
5
$44.91
10
$43.57
25
$42.30
50
$39.99
100
$38.92
250 +
$38.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!