Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

672-GP-13

Conn Barrier Strip 26 POS 10.7mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 26 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 672GP13
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 672-GP-13
Alias/AKA: 313
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 10.7 mm
Number of Circuits: 13
Maximum Voltage Rating: 600 V
Maximum Current Rating: 30 A
Wire Size: 10-16 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 672-GP-13 RoHS compliant?
Yes, 672-GP-13 is RoHS compliant.
What is the lead time for 672-GP-13?
The standard lead time for 672-GP-13 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for out of Stock Qty:
7
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$185.05
5
$170.97
7
$165.57
13
$165.15
19
$164.74
25 +
$164.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!