- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 672-GP-063786
672-GP-063786
Marathon Special Products
Conn Terminal Block 12 POS 14.3mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 12 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 672GP063786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:672-GP-063786
-
Alias/AKA:306SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$45.93
13
$37.10
19
$35.53
25 +
$34.82
Click for Quote
Log in
to unlock special pricing