- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 671-RZ-20
671-RZ-20
Marathon Special Products
Conn Barrier Strip 40 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 40 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 671RZ20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:671-RZ-20
-
Alias/AKA:0635520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Ships today, if you order in
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$42.83
5
$29.93
10
$27.99
25
$27.11
50
$24.94
100
$24.15
250 +
$24.03
Click for Quote
Log in
to unlock special pricing