- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 671-RZ-123765
671-RZ-123765
Marathon Special Products
Terminal Block - Double Row - Sems Pressure - 12 Pole - 30A 300V - Closed Back.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Double Row - Sems Pressure - 12 Pole - 30A 300V - Closed Back.
Search Keywords: 671RZ123765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:671-RZ-123765
-
Alias/AKA:0635265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal Block3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:11.1 mm
-
Number of Circuits:123829
-
Maximum Voltage Rating:3003826VDC,3003826VAC
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$18.47
5
$17.83
10
$17.40
25
$17.14
50
$16.89
100
$16.44
250 +
$16.23
Click for Quote
Log in
to unlock special pricing