- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 671-RZ-07
671-RZ-07
Marathon Special Products
The 671-RZ-07 is a 7-pole, double-row terminal block rated for 300V AC/DC and designed for wire-to-board connections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 671-RZ-07 is a 7-pole, double-row terminal block rated for 300V AC/DC and designed for wire-to-board connections.
Search Keywords: 671RZ07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:671-RZ-07
-
Alias/AKA:0635507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$7.83
50
$7.48
100
$7.26
250
$6.86
500
$6.68
1,000
$6.59
2,500 +
$6.34
Click for Quote
Log in
to unlock special pricing